



L2130PR-025 | |
|---|---|
DigiKey Part Number | 6020-L2130PR-025-ND |
Manufacturer | |
Manufacturer Product Number | L2130PR-025 |
Description | 25ft 30A 120/208V L21-30 Cord |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 25.00' (7.62m) Power Cord Black NEMA L21-30P To NEMA L21-30R SOOW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Female Plug | |
1st Connector | NEMA L21-30P | |
2nd Connector | NEMA L21-30R | |
Number of Conductors | 5 | |
Cord Type | SOOW | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 25.00' (7.62m) | |
Approval Agency Marking | - | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 208V | |
Current Rating (Amps) | 30A | |
Operating Temperature | -40°C ~ 105°C | |
Features | Industrial Environments, Outdoor Use |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,76000 € | 232,76 € |
| 10 | 197,87600 € | 1.978,76 € |
| 25 | 185,50560 € | 4.637,64 € |
| Unit Price without VAT: | 232,76000 € |
|---|---|
| Unit Price with VAT: | 276,98440 € |


