



L1530PR-010 | |
|---|---|
DigiKey Part Number | 6020-L1530PR-010TB-ND |
Manufacturer | |
Manufacturer Product Number | L1530PR-010 |
Description | 10ft 30A 250V L15-30 Cord |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA L15-30P To NEMA L15-30R SOOW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Plug to Female Plug | |
1st Connector | NEMA L15-30P | |
2nd Connector | NEMA L15-30R | |
Number of Conductors | 4 | |
Cord Type | SOOW | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | - | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 30A | |
Operating Temperature | -40°C ~ 105°C | |
Features | Industrial Environments, Outdoor Use |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,29000 € | 102,29 € |
| 10 | 86,95200 € | 869,52 € |
| 25 | 81,51280 € | 2.037,82 € |
| 50 | 77,62740 € | 3.881,37 € |
| 100 | 75,67900 € | 7.567,90 € |
| Unit Price without VAT: | 102,29000 € |
|---|---|
| Unit Price with VAT: | 121,72510 € |


