



FML520R | |
|---|---|
DigiKey Part Number | 6020-FML520R-ND |
Manufacturer | |
Manufacturer Product Number | FML520R |
Description | AC RCPT NEMA L5-20R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NEMA L5-20R Outlet Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-20R | |
Connector Type | Receptacle, Female Socket | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,07000 € | 16,07 € |
| 10 | 13,65700 € | 136,57 € |
| 25 | 12,80160 € | 320,04 € |
| 50 | 12,19080 € | 609,54 € |
| 100 | 11,60910 € | 1.160,91 € |
| 250 | 10,88292 € | 2.720,73 € |
| 500 | 10,36412 € | 5.182,06 € |
| Unit Price without VAT: | 16,07000 € |
|---|---|
| Unit Price with VAT: | 19,12330 € |


