



CS6365 | |
|---|---|
DigiKey Part Number | 6020-CS6365-ND |
Manufacturer | |
Manufacturer Product Number | CS6365 |
Description | AC PLUG NON-NEMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NON-NEMA (3P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 125/250VAC |
Manufacturer AC Connectors | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Chemical Resistant, Impact Resistant, Weather Resistant |
Connector Style NON-NEMA (3P4W) | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 50A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,07000 € | 74,07 € |
| 10 | 66,55900 € | 665,59 € |
| 25 | 63,76800 € | 1.594,20 € |
| 50 | 61,72880 € | 3.086,44 € |
| 100 | 59,75090 € | 5.975,09 € |
| Unit Price without VAT: | 74,07000 € |
|---|---|
| Unit Price with VAT: | 88,14330 € |



