Power Connector Plug, Male Blades NEMA TT-30P Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA TT-30P Free Hanging (In-Line)
ASTT30P
ASTT30P

ASTT30P

DigiKey Part Number
6020-ASTT30P-ND
Manufacturer
Manufacturer Product Number
ASTT30P
Description
AC PLUG NEMA TT-30P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA TT-30P Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
120V
Manufacturer
AC Connectors
Number of Positions
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Connector Style
NEMA TT-30P
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Blades
Approval Agency
cULus
Current Rating (Amps)
30A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,30000 €21,30 €
1018,10000 €181,00 €
2516,96680 €424,17 €
5016,15720 €807,86 €
10015,38630 €1.538,63 €
25014,42408 €3.606,02 €
50013,73654 €6.868,27 €
Manufacturers Standard Package
Unit Price without VAT:21,30000 €
Unit Price with VAT:25,34700 €