



ASL620R-BK | |
|---|---|
DigiKey Part Number | 6020-ASL620R-BK-ND |
Manufacturer | |
Manufacturer Product Number | ASL620R-BK |
Description | AC PLUG NEMA L6-20R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L6-20R Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L6-20R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,99000 € | 25,99 € |
| 10 | 22,09100 € | 220,91 € |
| 25 | 20,70760 € | 517,69 € |
| 50 | 19,72000 € | 986,00 € |
| 100 | 18,77930 € | 1.877,93 € |
| 250 | 17,60496 € | 4.401,24 € |
| 500 | 16,91080 € | 8.455,40 € |
| Unit Price without VAT: | 25,99000 € |
|---|---|
| Unit Price with VAT: | 30,92810 € |



