



ASL515R | |
|---|---|
DigiKey Part Number | 6020-ASL515R-ND |
Manufacturer | |
Manufacturer Product Number | ASL515R |
Description | AC PLUG NEMA L5-15R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L5-15R Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 125V |
Manufacturer AC Connectors | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Chemical Resistant, Impact Resistant, Weather Resistant |
Connector Style NEMA L5-15R | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Female Sockets | Approval Agency cULus |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,57000 € | 18,57 € |
| 10 | 15,78300 € | 157,83 € |
| 25 | 14,79520 € | 369,88 € |
| 50 | 14,08940 € | 704,47 € |
| 100 | 13,41720 € | 1.341,72 € |
| 250 | 12,57796 € | 3.144,49 € |
| 500 | 11,97832 € | 5.989,16 € |
| Unit Price without VAT: | 18,57000 € |
|---|---|
| Unit Price with VAT: | 22,09830 € |


