



ASL1530P-BK | |
|---|---|
DigiKey Part Number | 6020-ASL1530P-BK-ND |
Manufacturer | |
Manufacturer Product Number | ASL1530P-BK |
Description | AC PLUG NEMA L15-30P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L15-30P Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 250VAC, 3 Phase |
Manufacturer AC Connectors | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Chemical Resistant, Impact Resistant, Weather Resistant |
Connector Style NEMA L15-30P | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Blades | Approval Agency cULus |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,08000 € | 28,08 € |
| 10 | 23,86400 € | 238,64 € |
| 25 | 22,37040 € | 559,26 € |
| 50 | 21,30300 € | 1.065,15 € |
| 100 | 20,28720 € | 2.028,72 € |
| 250 | 19,01848 € | 4.754,62 € |
| Unit Price without VAT: | 28,08000 € |
|---|---|
| Unit Price with VAT: | 33,41520 € |



