Power Connector Plug, Male Blades NEMA L14-20P Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Plug, Male Blades NEMA L14-20P Surface Mount
ASINL1420P
ASINL1420P

ASINL1420P

DigiKey Part Number
6020-ASINL1420P-ND
Manufacturer
Manufacturer Product Number
ASINL1420P
Description
AC PLUG NEMA L14-20P
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NEMA L14-20P Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125/250V
Manufacturer
AC Connectors
Number of Positions
4
Series
Mounting Type
Surface Mount
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Chemical Resistant, Impact Resistant, Weather Resistant
Connector Style
NEMA L14-20P
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Blades
Approval Agency
cULus
Current Rating (Amps)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,40000 €31,40 €
1026,68900 €266,89 €
2525,01880 €625,47 €
5023,82520 €1.191,26 €
10022,68900 €2.268,90 €
25021,27036 €5.317,59 €
Manufacturers Standard Package
Unit Price without VAT:31,40000 €
Unit Price with VAT:37,36600 €