



ASE620P | |
|---|---|
DigiKey Part Number | 6020-ASE620P-ND |
Manufacturer | |
Manufacturer Product Number | ASE620P |
Description | AC PLUG NEMA 6-20P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 6-20P Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating 250V |
Manufacturer AC Connectors | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Termination Screw |
Part Status Active | Features Chemical Resistant, Impact Resistant, Weather Resistant |
Connector Style NEMA 6-20P | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Blades | Approval Agency cULus |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,35000 € | 17,35 € |
| 10 | 14,74600 € | 147,46 € |
| 25 | 13,82240 € | 345,56 € |
| 50 | 13,16280 € | 658,14 € |
| 100 | 12,53470 € | 1.253,47 € |
| 250 | 11,75060 € | 2.937,65 € |
| 500 | 11,19052 € | 5.595,26 € |
| Unit Price without VAT: | 17,35000 € |
|---|---|
| Unit Price with VAT: | 20,64650 € |



