
PRO-IS-573 | |
|---|---|
DigiKey Part Number | 535-PRO-IS-573-ND |
Manufacturer | |
Manufacturer Product Number | PRO-IS-573 |
Description | ANT GSM/NB-IOT 60MM MHF |
Customer Reference | |
Detailed Description | RF ANTENNA GSM PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 875.5MHz, 1.795GHz | |
Frequency Range | 791MHz ~ 960MHz, 1.71GHz ~ 1.88GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -4dB, 5dB | |
Gain | 4dBi | |
Features | Cable - 60mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.031" (0.80mm) | |
Applications | GSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 4,72000 € | 47,20 € |
| 25 | 4,36760 € | 109,19 € |
| 100 | 3,98100 € | 398,10 € |
| 300 | 3,76510 € | 1.129,53 € |
| 500 | 3,68530 € | 1.842,65 € |
| 1.000 | 3,59377 € | 3.593,77 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |

