



AX7DAF1-712.5200T | |
|---|---|
DigiKey Part Number | 535-AX7DAF1-712.5200TTR-ND - Tape & Reel (TR) 535-AX7DAF1-712.5200TCT-ND - Cut Tape (CT) 535-AX7DAF1-712.5200TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX7DAF1-712.5200T |
Description | XTAL OSC XO 712.5200MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 712.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX7DAF1-712.5200T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 70mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.075" (1.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 65mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,86308 € | 2.465,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 € | 13,79 € |
| 10 | 11,99200 € | 119,92 € |
| 25 | 11,34160 € | 283,54 € |
| 50 | 10,87420 € | 543,71 € |
| 100 | 10,42620 € | 1.042,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 € | 13,79 € |
| 10 | 11,99200 € | 119,92 € |
| 50 | 10,87420 € | 543,71 € |
| 100 | 10,42620 € | 1.042,62 € |
| Unit Price without VAT: | 13,79000 € |
|---|---|
| Unit Price with VAT: | 16,41010 € |

