



ASR915E | |
|---|---|
DigiKey Part Number | 535-9282-2-ND - Tape & Reel (TR) 535-9282-1-ND - Cut Tape (CT) 535-9282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASR915E |
Description | SAW RES 915.0000MHZ SMD |
Customer Reference | |
Detailed Description | 915 MHz SAW Resonator -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | SAW | |
Frequency | 915 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,33700 € | 23,37 € |
| 25 | 2,21040 € | 55,26 € |
| 50 | 2,11880 € | 105,94 € |
| 100 | 2,03120 € | 203,12 € |
| 250 | 1,92096 € | 480,24 € |
| 500 | 1,84164 € | 920,82 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |


