



ASPI-3012S-360M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-3012S-360M-TTR-ND - Tape & Reel (TR) 535-ASPI-3012S-360M-TCT-ND - Cut Tape (CT) 535-ASPI-3012S-360M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-3012S-360M-T |
Description | FIXED IND 36UH 440MA 950 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 µH Shielded Drum Core, Wirewound Inductor 440 mA 950mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-3012S-360M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 340mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 950mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,22000 € | 2,20 € |
| 100 | 0,18080 € | 18,08 € |
| 1.000 | 0,14869 € | 148,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26166 € | 523,32 € |
| 4.000 | 0,24675 € | 987,00 € |
| 6.000 | 0,23843 € | 1.430,58 € |
| 10.000 | 0,22836 € | 2.283,60 € |
| 14.000 | 0,22197 € | 3.107,58 € |
| 20.000 | 0,21540 € | 4.308,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

