1.5 µH Shielded Drum Core, Wirewound Inductor 2.01 A 58.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Drum Core, Wirewound Inductor 2.01 A 58.5mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-3012S-1R5M-T

DigiKey Part Number
535-15237-2-ND - Tape & Reel (TR)
535-15237-1-ND - Cut Tape (CT)
535-15237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-3012S-1R5M-T
Description
FIXED IND 1.5UH 2.01A 58.5 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.01 A 58.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-3012S-1R5M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.62A
Shielding
Shielded
DC Resistance (DCR)
58.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
110MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,41100 €4,11 €
1000,33740 €33,74 €
1.0000,27749 €277,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,26166 €523,32 €
4.0000,24675 €987,00 €
6.0000,23843 €1.430,58 €
10.0000,22836 €2.283,60 €
14.0000,22197 €3.107,58 €
20.0000,21540 €4.308,00 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €