


ASPI-2510-100M-T2 | |
|---|---|
DigiKey Part Number | 535-ASPI-2510-100M-T2TR-ND - Tape & Reel (TR) 535-ASPI-2510-100M-T2CT-ND - Cut Tape (CT) 535-ASPI-2510-100M-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-2510-100M-T2 |
Description | FIXED IND 10UH 550MA 712 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 550 mA 712mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-2510-100M-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 560mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 712mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2510 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,52900 € | 5,29 € |
| 100 | 0,43510 € | 43,51 € |
| 1.000 | 0,35785 € | 357,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33745 € | 674,90 € |
| 4.000 | 0,31824 € | 1.272,96 € |
| 6.000 | 0,30752 € | 1.845,12 € |
| 10.000 | 0,29454 € | 2.945,40 € |
| 14.000 | 0,28631 € | 4.008,34 € |
| 20.000 | 0,27970 € | 5.594,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

