100 nH Shielded Drum Core, Wirewound Inductor 60 A 0.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 nH Shielded Drum Core, Wirewound Inductor 60 A 0.5mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-1367-R10M-T

DigiKey Part Number
ASPI-1367-R10M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASPI-1367-R10M-T
Description
FIXED IND 100NH 60A 0.5 MOHM SMD
Customer Reference
Detailed Description
100 nH Shielded Drum Core, Wirewound Inductor 60 A 0.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-1367-R10M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
80A
Shielding
Shielded
DC Resistance (DCR)
0.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
200 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.551" L x 0.508" W (14.00mm x 12.90mm)
Height - Seated (Max)
0.264" (6.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.