



ASPI-0403H-3R3M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0403H-3R3M-TTR-ND - Tape & Reel (TR) 535-ASPI-0403H-3R3M-TCT-ND - Cut Tape (CT) 535-ASPI-0403H-3R3M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0403H-3R3M-T |
Description | FIXED IND 3.3UH 2.15A 58 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 2.15 A 58mOhm Max Nonstandard |
EDA/CAD Models | ASPI-0403H-3R3M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20958 € | 419,16 € |
| Unit Price without VAT: | 0,20958 € |
|---|---|
| Unit Price with VAT: | 0,24940 € |

