32.768 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch
Abracon: Who We Are Today

ASML-32.768MHZ-T

DigiKey Part Number
535-9401-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASML-32.768MHZ-T
Description
XTAL OSC XO 32.7680MHZ HCMOS SMD
Customer Reference
Detailed Description
32.768 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SOJ, 5.08mm pitch
Size / Dimension
0.551" L x 0.352" W (14.00mm x 8.95mm)
Height - Seated (Max)
0.185" (4.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.