


APRA1804G3Z | |
|---|---|
DigiKey Part Number | 535-APRA1804G3Z-ND |
Manufacturer | |
Manufacturer Product Number | APRA1804G3Z |
Description | RF ANT 1561/1575/1602MHZ CER PAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.597GHz ~ 1.607GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -20dB | |
Gain | 2dBi, 4dBi, 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,75500 € | 17,55 € |
| 25 | 1,60400 € | 40,10 € |
| 200 | 1,37760 € | 275,52 € |
| 400 | 1,32703 € | 530,81 € |
| 600 | 1,30168 € | 781,01 € |
| 1.000 | 1,27363 € | 1.273,63 € |
| 2.600 | 1,23082 € | 3.200,13 € |
| 5.000 | 1,20748 € | 6.037,40 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

