


APAM2764YK0175 | |
|---|---|
DigiKey Part Number | 535-12615-ND |
Manufacturer | |
Manufacturer Product Number | APAM2764YK0175 |
Description | RF ANT 1.575GHZ CER PATCH CAB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | APAM2764YK0175 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.573GHz ~ 1.578GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.5dBic | |
Features | Cable - 50mm, LNA | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.276" (7.00mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,33700 € | 43,37 € |
| 25 | 4,00920 € | 100,23 € |
| 100 | 3,64920 € | 364,92 € |
| 250 | 3,47760 € | 869,40 € |
| 500 | 3,37418 € | 1.687,09 € |
| 1.000 | 3,28908 € | 3.289,08 € |
| 2.500 | 3,19925 € | 7.998,12 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |




