



AMPLA5030S-R20NT | |
|---|---|
DigiKey Part Number | 535-AMPLA5030S-R20NTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPLA5030S-R20NT |
Description | FIXED IND 200NH 16A 3.2 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Molded Inductor 16 A 3.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA5030S-R20NT Models |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49348 € | 986,96 € |
| Unit Price without VAT: | 0,49348 € |
|---|---|
| Unit Price with VAT: | 0,58724 € |

