220 nH Unshielded Drum Core, Wirewound Inductor 665 mA 300mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Unshielded Drum Core, Wirewound Inductor 665 mA 300mOhm Max 1812 (4532 Metric)
Abracon: Who We Are Today

AISM-1812-R22M-T

DigiKey Part Number
AISM-1812-R22M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISM-1812-R22M-T
Description
FIXED IND 220NH 665MA 300 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Drum Core, Wirewound Inductor 665 mA 300mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISM-1812-R22M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
40 @ 25.2MHz
Frequency - Self Resonant
200MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,43992 €219,96 €
Manufacturers Standard Package
Unit Price without VAT:0,43992 €
Unit Price with VAT:0,52350 €