


AISC-1008F-1R2G-T | |
|---|---|
DigiKey Part Number | 535-AISC-1008F-1R2G-TTR-ND - Tape & Reel (TR) 535-AISC-1008F-1R2G-TCT-ND - Cut Tape (CT) 535-AISC-1008F-1R2G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-1008F-1R2G-T |
Description | FIXED IND 1.2UH 650MA 800 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 650 mA 800mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-1008F-1R2G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 800mOhm Max | |
Q @ Freq | 37 @ 50MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.115" L x 0.110" W (2.92mm x 2.79mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,13960 € | 13,96 € |
| 1.000 | 0,11479 € | 114,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10823 € | 216,46 € |
| 4.000 | 0,10205 € | 408,20 € |
| 6.000 | 0,09861 € | 591,66 € |
| 10.000 | 0,09443 € | 944,30 € |
| 14.000 | 0,09178 € | 1.284,92 € |
| 20.000 | 0,08906 € | 1.781,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

