


AISC-0402-47NG-T | |
|---|---|
DigiKey Part Number | 535-AISC-0402-47NG-TTR-ND - Tape & Reel (TR) 535-AISC-0402-47NG-TCT-ND - Cut Tape (CT) 535-AISC-0402-47NG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0402-47NG-T |
Description | FIXED IND 47NH 150MA 750 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 150 mA 750mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402-47NG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,13600 € | 13,60 € |
| 1.000 | 0,10737 € | 107,37 € |
| 5.000 | 0,08977 € | 448,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08465 € | 846,50 € |
| 20.000 | 0,08094 € | 1.618,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

