36 nH Unshielded Drum Core, Wirewound Inductor 320 mA 400mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 nH Unshielded Drum Core, Wirewound Inductor 320 mA 400mOhm Max 0402 (1005 Metric)
Abracon: Who We Are Today

AISC-0402-36NG-T

DigiKey Part Number
535-AISC-0402-36NG-TTR-ND - Tape & Reel (TR)
535-AISC-0402-36NG-TCT-ND - Cut Tape (CT)
535-AISC-0402-36NG-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-0402-36NG-T
Description
FIXED IND 36NH 320MA 400 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 nH Unshielded Drum Core, Wirewound Inductor 320 mA 400mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-0402-36NG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
26 @ 250MHz
Frequency - Self Resonant
2.32GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.047" L x 0.025" W (1.19mm x 0.64mm)
Height - Seated (Max)
0.026" (0.66mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.058
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,14700 €1,47 €
1000,12090 €12,09 €
1.0000,09939 €99,39 €
5.0000,08671 €433,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08803 €880,30 €
20.0000,08302 €1.660,40 €
30.0000,08023 €2.406,90 €
50.0000,07684 €3.842,00 €
70.0000,07469 €5.228,30 €
100.0000,07315 €7.315,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €