

AIAP-01-8R2K-T | |
---|---|
DigiKey Part Number | AIAP-01-8R2K-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AIAP-01-8R2K-T |
Description | FIXED IND 8.2UH 1.5A 87 MOHM TH |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Wirewound Inductor 1.5 A 87mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | AIAP-01-8R2K-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 8.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 87mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.130" Dia x 0.360" L (3.30mm x 9.14mm) | |
Height - Seated (Max) | - |