AHCR-S04R0SA107Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHCR-S04R0SA127Q

DigiKey Part Number
535-AHCR-S04R0SA127Q-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AHCR-S04R0SA127Q
Description
CAP LITH HYBRID 120F 4V T/H
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 F (EDLC) Supercapacitor 4 V Radial, Can 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Capacitance
120 F
Tolerance
-10%, +30%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
200mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Operating Temperature
-25°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.268
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,85000 €4,85 €
103,24700 €32,47 €
503,01500 €150,75 €
1002,85310 €285,31 €
5202,64450 €1.375,14 €
1.0402,40090 €2.496,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,85000 €
Unit Price with VAT:5,77150 €