


AFS418S3 | |
|---|---|
DigiKey Part Number | 535-9245-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFS418S3 |
Description | FILTER SAW 418MHZ 6-SMD |
Customer Reference | |
Detailed Description | 418MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 4.5dB 4MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AFS418S3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency - Center | 418MHz | |
Bandwidth | 4MHz | |
Insertion Loss | 4.5dB | |
Ratings | - | |
Applications | Remote Control | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |

