
AFII-SW-0094-Q-T | |
|---|---|
DigiKey Part Number | 535-AFII-SW-0094-Q-TTR-ND - Tape & Reel (TR) 535-AFII-SW-0094-Q-TCT-ND - Cut Tape (CT) 535-AFII-SW-0094-Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-SW-0094-Q-T |
Description | FILTER SAW SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.568GHz, 1.232GHz Frequency Automotive RF SAW Filter (Surface Acoustic Wave) 2.2dB 85.485MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.568GHz, 1.232GHz | |
Bandwidth | 85.485MHz | |
Insertion Loss | 2.2dB | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.015" (0.38mm) | |
Size / Dimension | 0.059" L x 0.043" W (1.50mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,73592 € | 3.679,60 € |
| 10.000 | 0,71000 € | 7.100,00 € |
| Unit Price without VAT: | 0,73592 € |
|---|---|
| Unit Price with VAT: | 0,87574 € |

