
ADCS-E02R7SA158Q | |
|---|---|
DigiKey Part Number | 535-ADCS-E02R7SA158Q-ND |
Manufacturer | |
Manufacturer Product Number | ADCS-E02R7SA158Q |
Description | CAP 1500F 2.7 V THT -10%+30% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 F (EDLC) Supercapacitor 2.7 V Axial, Can - Screw Terminals 0.44mOhm 500K @ 25°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1500 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 0.44mOhm | |
Lifetime @ Temp. | 500K @ 25°C | |
Grade | - | |
Qualification | - | |
Termination | Screw Terminals | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Can - Screw Terminals | |
Lead Spacing | - | |
Size / Dimension | 2.387" Dia x 3.346" L (60.63mm x 85.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,33900 € | 5.033,90 € |
| Unit Price without VAT: | 50,33900 € |
|---|---|
| Unit Price with VAT: | 59,90341 € |

