
ADCM-S06R0SA155RB | |
|---|---|
DigiKey Part Number | 535-ADCM-S06R0SA155RB-ND |
Manufacturer | |
Manufacturer Product Number | ADCM-S06R0SA155RB |
Description | CAPACITOR 1.5F 6V TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 6 V Radial 420mOhm @ 1kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | 0% , 40% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 420mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.472" (12.00mm) | |
Size / Dimension | 0.650" L x 0.335" W (16.50mm x 8.50mm) | |
Height - Seated (Max) | 0.906" (23.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,73400 € | 17,34 € |
| 50 | 1,55460 € | 77,73 € |
| 224 | 1,36112 € | 304,89 € |
| 672 | 1,26304 € | 848,76 € |
| 1.120 | 1,22676 € | 1.373,97 € |
| 2.688 | 1,17547 € | 3.159,66 € |
| 5.152 | 1,14472 € | 5.897,60 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |







