

ABM2-32.000MHZ-D4YF-T | |
---|---|
DigiKey Part Number | 535-10894-2-ND - Tape & Reel (TR) 535-10894-1-ND - Cut Tape (CT) 535-10894-6-ND - Digi-Reel® |
Manufacturer | Abracon LLC |
Manufacturer Product Number | ABM2-32.000MHZ-D4YF-T |
Description | CRYSTAL 32.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM2-32.000MHZ-D4YF-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.177" W (8.00mm x 4.50mm) | |
Height - Seated (Max) | 0.081" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,78000 € | 0,78 € |
10 | 0,67900 € | 6,79 € |
25 | 0,64280 € | 16,07 € |
50 | 0,61620 € | 30,81 € |
100 | 0,59080 € | 59,08 € |
250 | 0,55864 € | 139,66 € |
500 | 0,53552 € | 267,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,51338 € | 513,38 € |
2.000 | 0,49216 € | 984,32 € |
3.000 | 0,48016 € | 1.440,48 € |
5.000 | 0,46546 € | 2.327,30 € |
7.000 | 0,45604 € | 3.192,28 € |
10.000 | 0,44625 € | 4.462,50 € |
12.000 | 0,44134 € | 5.296,08 € |
Unit Price without VAT: | 0,78000 € |
---|---|
Unit Price with VAT: | 0,92820 € |