
ABM11A-32.000MHZ-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11A-32.000MHZ-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM11A-32.000MHZ-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM11A-32.000MHZ-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11A-32.000MHZ-D2Y-T3 |
Description | CRYSTAL 32.000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 100 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,51360 € | 12,84 € |
| 50 | 0,49200 € | 24,60 € |
| 100 | 0,47170 € | 47,17 € |
| 250 | 0,44608 € | 111,52 € |
| 500 | 0,42760 € | 213,80 € |
| 1.000 | 0,40992 € | 409,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38338 € | 1.150,14 € |
| 6.000 | 0,36754 € | 2.205,24 € |
| 9.000 | 0,35859 € | 3.227,31 € |
| 15.000 | 0,34762 € | 5.214,30 € |
| 21.000 | 0,34059 € | 7.152,39 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


