
ABM11-25.000MHZ-R80-D2X-T | |
|---|---|
DigiKey Part Number | 535-ABM11-25.000MHZ-R80-D2X-TTR-ND - Tape & Reel (TR) 535-ABM11-25.000MHZ-R80-D2X-TCT-ND - Cut Tape (CT) 535-ABM11-25.000MHZ-R80-D2X-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-25.000MHZ-R80-D2X-T |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-25.000MHZ-R80-D2X-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,40800 € | 10,20 € |
| 50 | 0,39100 € | 19,55 € |
| 100 | 0,37490 € | 37,49 € |
| 250 | 0,35452 € | 88,63 € |
| 500 | 0,33986 € | 169,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32579 € | 325,79 € |
| 2.000 | 0,31232 € | 624,64 € |
| 3.000 | 0,30470 € | 914,10 € |
| 5.000 | 0,29536 € | 1.476,80 € |
| 7.000 | 0,28937 € | 2.025,59 € |
| 10.000 | 0,28316 € | 2.831,60 € |
| 12.000 | 0,28004 € | 3.360,48 € |
| 24.000 | 0,26848 € | 6.443,52 € |
| 25.000 | 0,26781 € | 6.695,25 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

