
ABLS-6.000MHZ-20-R80-L4Q-T | |
|---|---|
DigiKey Part Number | 535-ABLS-6.000MHZ-20-R80-L4Q-TTR-ND - Tape & Reel (TR) 535-ABLS-6.000MHZ-20-R80-L4Q-TCT-ND - Cut Tape (CT) 535-ABLS-6.000MHZ-20-R80-L4Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-6.000MHZ-20-R80-L4Q-T |
Description | CRYSTAL 6.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-6.000MHZ-20-R80-L4Q-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,69280 € | 17,32 € |
| 50 | 0,66380 € | 33,19 € |
| 100 | 0,63630 € | 63,63 € |
| 250 | 0,60176 € | 150,44 € |
| 500 | 0,57688 € | 288,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,55302 € | 553,02 € |
| 2.000 | 0,53017 € | 1.060,34 € |
| 3.000 | 0,51724 € | 1.551,72 € |
| 5.000 | 0,50141 € | 2.507,05 € |
| 7.000 | 0,49126 € | 3.438,82 € |
| 10.000 | 0,48072 € | 4.807,20 € |
| 12.000 | 0,47543 € | 5.705,16 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

