
AB308-25.000MHZ-18-R50-5 | |
|---|---|
DigiKey Part Number | 535-AB308-25.000MHZ-18-R50-5-ND |
Manufacturer | |
Manufacturer Product Number | AB308-25.000MHZ-18-R50-5 |
Description | CRYSTAL 25.0000MHZ 18PF T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±50ppm Crystal 18pF 50 Ohms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | AB308-25.000MHZ-18-R50-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.118" Dia x 0.315" L (3.00mm x 8.00mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51378 € | 513,78 € |
| 2.000 | 0,49255 € | 985,10 € |
| 3.000 | 0,48053 € | 1.441,59 € |
| 5.000 | 0,46583 € | 2.329,15 € |
| 7.000 | 0,45639 € | 3.194,73 € |
| 10.000 | 0,44660 € | 4.466,00 € |
| 12.000 | 0,44168 € | 5.300,16 € |
| Unit Price without VAT: | 0,51378 € |
|---|---|
| Unit Price with VAT: | 0,61140 € |

