
AB-8.000MHZ-R40-D-I-Q185 | |
|---|---|
DigiKey Part Number | 535-AB-8.000MHZ-R40-D-I-Q185-ND |
Manufacturer | |
Manufacturer Product Number | AB-8.000MHZ-R40-D-I-Q185 |
Description | XTAL HC-49/U 8MHZ TOL 50PPM STAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 18pF 40 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.453" L x 0.197" W (11.50mm x 5.00mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81214 € | 812,14 € |
| Unit Price without VAT: | 0,81214 € |
|---|---|
| Unit Price with VAT: | 0,96645 € |

