Programmable Ultrasound Transmit Beamformer 68-QFN (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Ultrasound Transmit Beamformer 68-QFN (10x10)
68-VFQFN Exposed Pad

S-UM5588

DigiKey Part Number
1662-S-UM5588-ND
Manufacturer
Manufacturer Product Number
S-UM5588
Description
IC ULTRASOUND TRANSMIT 68-QFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Programmable Ultrasound Transmit Beamformer 68-QFN (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Type
Programmable Ultrasound Transmit Beamformer
Applications
-
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-QFN (10x10)
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16853,74643 €9.029,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,74643 €
Unit Price with VAT:63,95825 €