Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-T111B17MC-OGCTFU | |
|---|---|
DigiKey Part Number | S-T111B17MC-OGCTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-T111B17MC-OGCTFU |
Description | IC REG LINEAR 1.7V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 µA |
Series | Current - Supply (Max) 90 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.7V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.47V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1112B17MC-L6CTFG | ABLIC Inc. | 0 | S-1112B17MC-L6CTFG-ND | 0,37433 € | Parametric Equivalent |
| S-1112B17MC-L6CTFU | ABLIC Inc. | 0 | S-1112B17MC-L6CTFU-ND | 0,34320 € | Parametric Equivalent |
| S-1122B17MC-L8CTFG | ABLIC Inc. | 0 | S-1122B17MC-L8CTFG-ND | 0,37433 € | Parametric Equivalent |
| S-1122B17MC-L8CTFU | ABLIC Inc. | 0 | S-1122B17MC-L8CTFU-ND | 0,34320 € | Parametric Equivalent |
| S-T111B17MC-OGCTFG | ABLIC Inc. | 0 | S-T111B17MC-OGCTFG-ND | 0,34320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37433 € | 1.122,99 € |
| Unit Price without VAT: | 0,37433 € |
|---|---|
| Unit Price with VAT: | 0,44545 € |


