
S-873325BUP-ALAT2G | |
|---|---|
DigiKey Part Number | S-873325BUP-ALAT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-873325BUP-ALAT2G |
Description | IC REG VOLT DET 1OUT SOT89-5 |
Customer Reference | |
Detailed Description | - Converter, Constant Voltage Power Supply Voltage Regulator IC 1 Output SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Converter, Constant Voltage Power Supply | |
Voltage - Input | 1.3V ~ 24V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54738 € | 547,38 € |
| 2.000 | 0,53143 € | 1.062,86 € |
| 3.000 | 0,52344 € | 1.570,32 € |
| 5.000 | 0,51459 € | 2.572,95 € |
| 7.000 | 0,50942 € | 3.565,94 € |
| 10.000 | 0,50445 € | 5.044,50 € |
| Unit Price without VAT: | 0,54738 € |
|---|---|
| Unit Price with VAT: | 0,65138 € |



