
S-8521D33MC-BXST2G | |
|---|---|
DigiKey Part Number | S-8521D33MC-BXST2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8521D33MC-BXST2G |
Description | IC REG CTRLR BUCK SOT23-5 |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-23-5 |
Datasheet | Datasheet |
Category | Frequency - Switching 60kHz |
Manufacturer ABLIC Inc. | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Not For New Designs | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case SC-74A, SOT-753 |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.5V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49998 € | 1.499,94 € |
| Unit Price without VAT: | 0,49998 € |
|---|---|
| Unit Price with VAT: | 0,59498 € |

