
S-8520F15MC-BNAT2G | |
|---|---|
DigiKey Part Number | S-8520F15MC-BNAT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8520F15MC-BNAT2G |
Description | IC REG CTRLR BUCK SOT23-5 |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 16V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45486 € | 1.364,58 € |
| 6.000 | 0,44445 € | 2.666,70 € |
| 9.000 | 0,43924 € | 3.953,16 € |
| 15.000 | 0,43346 € | 6.501,90 € |
| Unit Price without VAT: | 0,45486 € |
|---|---|
| Unit Price with VAT: | 0,54128 € |

