
S-8356M50MC-MFJT2U | |
|---|---|
DigiKey Part Number | 1662-3272-2-ND - Tape & Reel (TR) 1662-3272-1-ND - Cut Tape (CT) 1662-3272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8356M50MC-MFJT2U |
Description | IC REG CTRLR BOOST SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 10V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 85% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94400 € | 9,44 € |
| 25 | 0,85640 € | 21,41 € |
| 100 | 0,76020 € | 76,02 € |
| 250 | 0,71444 € | 178,61 € |
| 500 | 0,68684 € | 343,42 € |
| 1.000 | 0,66411 € | 664,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63603 € | 1.908,09 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |







