Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-8355M20MC-MCFT2U

DigiKey Part Number
S-8355M20MC-MCFT2U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-8355M20MC-MCFT2U
Description
IC REG CTRLR BOOST SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
300kHz
Manufacturer
ABLIC Inc.
Duty Cycle (Max)
85%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable
Function
Step-Up
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost
Package / Case
SC-74A, SOT-753
Number of Outputs
1
Supplier Device Package
SOT-23-5
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
0.9V ~ 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,69369 €2.081,07 €
Manufacturers Standard Package
Unit Price without VAT:0,69369 €
Unit Price with VAT:0,82549 €