
S-8353C30MA-ISPT2G | |
|---|---|
DigiKey Part Number | S-8353C30MA-ISPT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8353C30MA-ISPT2G |
Description | IC REG BOOST 3V 300MA SOT23-3 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3V 1 Output 300mA (Switch) TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 10V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Not For New Designs | Frequency - Switching 30kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-3 |
Voltage - Input (Min) 0.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68571 € | 2.057,13 € |
| 6.000 | 0,67114 € | 4.026,84 € |
| 9.000 | 0,66384 € | 5.974,56 € |
| Unit Price without VAT: | 0,68571 € |
|---|---|
| Unit Price with VAT: | 0,81599 € |

