
S-8338ABEC-P8T1G | |
|---|---|
DigiKey Part Number | S-8338ABEC-P8T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8338ABEC-P8T1G |
Description | IC REG CTRLR BOOST 8SON |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-SON (A) (2.9x2.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 6V | |
Frequency - Switching | 257.4kHz ~ 1.134MHz | |
Duty Cycle (Max) | 88.5% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-SON (A) (2.9x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55433 € | 1.662,99 € |
| 6.000 | 0,54207 € | 3.252,42 € |
| 9.000 | 0,53592 € | 4.823,28 € |
| 15.000 | 0,52911 € | 7.936,65 € |
| Unit Price without VAT: | 0,55433 € |
|---|---|
| Unit Price with VAT: | 0,65965 € |

