
S-8338ABDA-T8T1G | |
|---|---|
DigiKey Part Number | S-8338ABDA-T8T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8338ABDA-T8T1G |
Description | IC REG CTRLR BOOST 8TSSOP |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
Category | Frequency - Switching 257.4kHz ~ 1.134MHz |
Manufacturer ABLIC Inc. | Duty Cycle (Max) 88.5% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Not For New Designs | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 8-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 1.8V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,84159 € | 2.524,77 € |
| Unit Price without VAT: | 0,84159 € |
|---|---|
| Unit Price with VAT: | 1,00149 € |

