
S-8330A24FS-T2-G | |
|---|---|
DigiKey Part Number | S-8330A24FS-T2-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-8330A24FS-T2-G |
Description | IC REG BOOST ADJ 300MA 8SSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 12V 1 Output 300mA (Switch) 8-LSSOP (0.173", 4.40mm Width) |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 24V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 180kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -20°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SSOP |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 9V |

