
S-8264AAA-I8T1U | |
|---|---|
DigiKey Part Number | 1662-S-8264AAA-I8T1UTR-ND - Tape & Reel (TR) 1662-S-8264AAA-I8T1UCT-ND - Cut Tape (CT) 1662-S-8264AAA-I8T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-8264AAA-I8T1U |
Description | IC BATT PROT LI-ION 2-4CL SNT-8A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SNT-8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | - | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,28100 € | 12,81 € |
| 25 | 1,16720 € | 29,18 € |
| 100 | 1,04180 € | 104,18 € |
| 250 | 0,98208 € | 245,52 € |
| 500 | 0,94606 € | 473,03 € |
| 1.000 | 0,91643 € | 916,43 € |
| 2.500 | 0,88515 € | 2.212,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,86629 € | 4.331,45 € |
| 10.000 | 0,85078 € | 8.507,80 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

